Part Details for LELHK11-1-62F-30.0-U-01-V by Sensata Technologies
Overview of LELHK11-1-62F-30.0-U-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELHK11-1-62F-30.0-U-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-LELHK11162F30U1V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$153.5400 | Order Now |
DISTI #
53173604
|
Verical | Circuit Breaker Magnetic 2Pole 30A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$126.4800 / $182.8000 | Buy Now |
DISTI #
SENSTA LELHK11-1-62F-30.0-U-01-V
|
PEI Genesis | Magnetic Circuit Breaker | 5 |
|
Buy Now |