Part Details for LELHK11-36876-5-V by Sensata Circuit Breakers
Overview of LELHK11-36876-5-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELHK11-36876-5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLELHK11-36876-5-V
|
Heilind Electronics | Americas - 0 in Stock |
|
$83.3115 / $192.1356 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$141.1100 / $160.9700 | Buy Now |
DISTI #
000000000002739272
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$53.9800 / $216.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$141.1100 / $160.9700 | Buy Now |