Part Details for LELK1-1-62-10.0-01-V by Sensata Circuit Breakers
Overview of LELK1-1-62-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1-62-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72460704
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELK1-1-62-10.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0400 / $80.8800 | RFQ |
DISTI #
APXLELK1-1-62-10.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
7 In Stock |
|
$20.7200 / $70.9900 | Buy Now |
DISTI #
000000000000415759
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.9500 / $68.2500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
7 In Stock |
|
$20.7200 / $70.9900 | Buy Now |