There are no models available for this part yet.
Overview of LELK1-1-62-15.0-K-01-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LELK1-1-62-15.0-K-01-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-LELK1162150K01V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$57.4000 | Order Now | |
DISTI #
33654473
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 450 |
|
$21.1200 / $68.4400 | Buy Now | |
DISTI #
LELK116215.0K0-0
|
TME | LELK1-1-62-15.0-K-01-V Min Qty: 1 | 450 |
|
$22.2411 / $80.0596 | Buy Now |