Part Details for LELK1-1REC4-27129-939 by Sensata Circuit Breakers
Overview of LELK1-1REC4-27129-939 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-129HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LELK1-1REC4-27129-939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELK1-1REC4-27129-939-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5733 | Buy Now |
DISTI #
APXLELK1-1REC4-27129-939
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
53 In Stock |
|
$27.7000 / $95.0400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000001641049
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$29.3000 / $91.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
53 In Stock |
|
$27.7000 / $95.0400 | Buy Now |