Part Details for LELK1-1REC4-29813-2-V by Sensata Circuit Breakers
Overview of LELK1-1REC4-29813-2-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-139LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. | |
LP2981-33DBVR | Texas Instruments | 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance 5-SOT-23 -40 to 125 | |
LP2981-30DBVT | Texas Instruments | 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance 5-SOT-23 -40 to 125 |
Price & Stock for LELK1-1REC4-29813-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breakers RoHS: Compliant |
10 In Stock |
|
$31.8500 / $116.3700 | Buy Now |
DISTI #
000000000000711799
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breakers RoHS: Compliant |
10 In Stock |
|
$31.8500 / $116.3700 | Buy Now |