Part Details for LELK1-1REC4-30326-80 by Airpax
Overview of LELK1-1REC4-30326-80 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-30326-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529003
|
RS | Circuit Breaker magnetic-Hydraulic 80A Toggle 240VAC 80VDC 1 Pole UL489A | Sensata - Airpax LELK1-1REC4-30326-80 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2800 | RFQ |