Part Details for LELK1-1REC4-30326-80 by Sensata Circuit Breakers
Overview of LELK1-1REC4-30326-80 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1REC4-30326-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1426-ND
|
DigiKey | CIR BRKR 80A 240VAC 80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$91.9000 | Buy Now |
DISTI #
APXLELK1-1REC4-30326-80
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.0656 / $128.9825 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$63.8000 / $95.9700 | Buy Now |
DISTI #
000000000001641079
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$35.0200 / $140.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$63.8000 / $95.9700 | Buy Now |