Part Details for LELK1-1REC5-32148-70-V by Sensata Circuit Breakers
Overview of LELK1-1REC5-32148-70-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8495EUF#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EUF#TRPBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EFE#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw |
Price & Stock for LELK1-1REC5-32148-70-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001641199
|
Sager | Circuit Breakers | 0 |
|
Buy Now |