Part Details for LELK1-1RS4-27129-948 by Sensata Circuit Breakers
Overview of LELK1-1RS4-27129-948 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1RS4-27129-948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELK1-1RS4-27129-948-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6367 | Buy Now |
DISTI #
APXLELK1-1RS4-27129-948
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$44.7500 / $123.4400 | Buy Now |
DISTI #
000000000001641219
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$40.7400 / $163.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$44.7500 / $123.4400 | Buy Now |