Part Details for LELK1-1RS4-30452-5 by Sensata Circuit Breakers
Overview of LELK1-1RS4-30452-5 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1RS4-30452-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1354-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$91.1800 | Buy Now |
DISTI #
APXLELK1-1RS4-30452-5
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AIRPAX 5 AMP DC BULLET BREAKER RoHS: Compliant |
7 In Stock |
|
$64.7400 / $95.2900 | Buy Now |
DISTI #
000000000001641233
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$34.7600 / $139.2500 | Buy Now |
|
Master Electronics | AIRPAX 5 AMP DC BULLET BREAKER RoHS: Compliant |
7 In Stock |
|
$64.7400 / $95.2900 | Buy Now |