Part Details for LELK1-34113-55-V by Sensata Circuit Breakers
Overview of LELK1-34113-55-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5462FBRUZ | Analog Devices | ±-55V Fault Protected, Output | |
ADG5462FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, Output | |
LTC4020IUHF#TRPBF | Analog Devices | 55V Buck-Boost Multi-Chemistry |
Price & Stock for LELK1-34113-55-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLELK1-34113-55-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8400 / $103.5800 | Buy Now |
DISTI #
000000000001641282
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$32.0400 / $128.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.8400 / $103.5800 | Buy Now |