There are no models available for this part yet.
Overview of LELK1-34832-20-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
ADP2387-EVALZ | Analog Devices | 20V 6A Evaluation Board |
Price & Stock for LELK1-34832-20-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXLELK1-34832-20-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7500 / $75.4800 | Buy Now | ||
DISTI #
000000000004966297
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$22.1200 / $68.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.7500 / $75.4800 | Buy Now |