There are no models available for this part yet.
Overview of LELK1-36171-2021-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-714LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions | |
89361-714SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-716LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions |
Price & Stock for LELK1-36171-2021-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002739451
|
Sager | Circuit Breakers | 0 |
|
Buy Now |