There are no models available for this part yet.
Overview of LELK1-70003-19-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2781A | Analog Devices | Nonisolated Buck Conv, 19V to | |
DC2478A | Analog Devices | LT8315 Demo Board - 19V to 400 | |
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC |
Price & Stock for LELK1-70003-19-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELK1-70003-19-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2400 | Buy Now | |
DISTI #
APXLELK1-70003-19-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9900 / $100.4700 | Buy Now | ||
DISTI #
000000000003576811
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$31.0900 / $93.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.9900 / $100.4700 | Buy Now |