There are no models available for this part yet.
Overview of LELK11-1-69-50.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LELK11-1-69-50.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-LELK11-1-69-50.0-01-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3200 | Buy Now | |
DISTI #
APXLELK11-1-69-50.0-01-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic - One Handle Per Unit - Two Pole - 50/60Hz 125% Instant Trip - 50A - Stud Terminals - Black w/ White Markings. RoHS: Compliant |
5 In Stock |
|
$78.2700 / $166.3700 | Buy Now | ||
DISTI #
000000000006336793
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$57.1300 / $229.2000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic - One Handle Per Unit - Two Pole - 50/60Hz 125% Instant Trip - 50A - Stud Terminals - Black w/ White Markings. RoHS: Compliant |
5 In Stock |
|
$78.2700 / $166.3700 | Buy Now |