Part Details for LELK11-1REC5-61-10.0-K-01 by Sensata Technologies
Overview of LELK11-1REC5-61-10.0-K-01 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK11-1REC5-61-10.0-K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-LELK11REC5611K01
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$157.7100 | Order Now |
DISTI #
78064095
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$211.6920 / $242.5150 | Buy Now |
DISTI #
20116300
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 120VAC/240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$145.9200 / $328.4500 | Buy Now |