Part Details for LELK11-1REC5-61-5.00-K-01 by Sensata Circuit Breakers
Overview of LELK11-1REC5-61-5.00-K-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK11-1REC5-61-5.00-K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELK11-1REC5-61-5.00-K-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$142.9000 / $206.0600 | Buy Now |
DISTI #
LELK11-1REC5-61-5.00-K-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.6567 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 5A 120VAC/240VAC RoHS: Compliant |
8 In Stock |
|
$163.6700 / $186.5500 | Buy Now |
DISTI #
000000000003426372
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$64.8200 / $250.8200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 5A 120VAC/240VAC RoHS: Compliant |
8 In Stock |
|
$163.6700 / $186.5500 | Buy Now |