Part Details for LELK12-30753-1-V by Sensata Circuit Breakers
Overview of LELK12-30753-1-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30753261 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 28 AWG, 40 GHz |
Price & Stock for LELK12-30753-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELK12-30753-1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000725807
|
Sager | Circuit Breakers | 0 |
|
Buy Now |