Part Details for LELZX12-1REC5-34186-23 by Sensata Circuit Breakers
Overview of LELZX12-1REC5-34186-23 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-418-68LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 68 Positions | |
77313-418-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 64 Positions | |
77313-418-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions |
Price & Stock for LELZX12-1REC5-34186-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLELZX12-1REC5-34186-23
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 240VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now |