There are no models available for this part yet.
Overview of LELZX12-1REC5-35238-25-G1-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135238-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 12 column, 240 position, Right Angle Receptacle, Left Guide Pin. | |
10135238-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 12 column, 240 position, Right Angle Receptacle, No Guide Pin. | |
10135238-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 12 column, 240 position, Right Angle Receptacle, Right Guide Pin. |
Price & Stock for LELZX12-1REC5-35238-25-G1-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELZX12-1REC5-35238-25-G1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000002739539
|
Sager | Circuit Breakers | 0 |
|
Buy Now |