Part Details for LELZX2-1REC5-39033-1-G1-V by Sensata Technologies
Overview of LELZX2-1REC5-39033-1-G1-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, |
Price & Stock for LELZX2-1REC5-39033-1-G1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-X215390331G1V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$106.9000 | Order Now |