There are no models available for this part yet.
Overview of LELZX22-2R-38564-3020- by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-564KL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSS1038-564 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSS1038-564NLC | Coilcraft Inc | General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for LELZX22-2R-38564-3020- by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXLELZX22-2R-38564-3020-
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now |