Part Details for LELZXK1-1-62-10.0-A3-V by Sensata Circuit Breakers
Overview of LELZXK1-1-62-10.0-A3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELZXK1-1-62-10.0-A3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELZXK1-1-62-10.0-A3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXLELZXK1-1-62-10.0-A3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4100 / $83.5600 | Buy Now |
DISTI #
000000000003812246
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$24.9400 / $77.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.4100 / $83.5600 | Buy Now |
Part Details for LELZXK1-1-62-10.0-A3-V
LELZXK1-1-62-10.0-A3-V CAD Models
LELZXK1-1-62-10.0-A3-V Part Data Attributes:
|
LELZXK1-1-62-10.0-A3-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELZXK1-1-62-10.0-A3-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 10A ROCKER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |