Part Details for LER00100TBMNKAAA15 by Honeywell Sensing and Control
Overview of LER00100TBMNKAAA15 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LER00100TBMNKAAA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6448
|
Newark | "low Pressure Switch, Spnc " |Honeywell LER00100TBMNKAAA15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5900 / $68.3100 | Buy Now |
DISTI #
LER00100TBMNKAAA15-ND
|
DigiKey | SENSOR 10PSIG SPST-NC 1/8"NPT Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7210 | Buy Now |
DISTI #
785-LER00100TBMNKAAA
|
Mouser Electronics | Industrial Pressure Sensors Transportation Pressure Switches RoHS: Compliant | 0 |
|
$62.5100 / $62.7200 | Order Now |
|
Onlinecomponents.com | Pressure Sensor - Gauge - 10PSI (68.95kPa) - SPST-NC Output Type - Male 1/8" (3.18mm) NPT - Cylinder - Threaded. RoHS: Compliant |
52 In Stock |
|
$50.7200 / $108.3000 | Buy Now |
DISTI #
66403834
|
Verical | LER00100TBMNKAAA15 Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 50 |
|
$102.1279 / $133.5388 | Buy Now |
|
Master Electronics | Pressure Sensor - Gauge - 10PSI (68.95kPa) - SPST-NC Output Type - Male 1/8" (3.18mm) NPT - Cylinder - Threaded. RoHS: Compliant |
52 In Stock |
|
$50.7200 / $108.3000 | Buy Now |
Part Details for LER00100TBMNKAAA15
LER00100TBMNKAAA15 CAD Models
LER00100TBMNKAAA15 Part Data Attributes
|
LER00100TBMNKAAA15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LER00100TBMNKAAA15
Honeywell Sensing and Control
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |