Part Details for LER00150TBPNKAAA20 by Honeywell Sensing and Control
Overview of LER00150TBPNKAAA20 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LER00150TBPNKAAA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4857
|
Newark | "le Pressure Switch, 1/8-27 Npt Port, Spn " |Honeywell LER00150TBPNKAAA20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2700 / $70.1000 | Buy Now |
DISTI #
480-LER00150TBPNKAAA20-ND
|
DigiKey | LE PRESSURE SWITCH, 1/8-27 NPT P Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9760 | Buy Now |
DISTI #
785-R00150TBPNKAAA20
|
Mouser Electronics | Industrial Pressure Sensors "LE PRESSURE SWITCH, 1/8-27 NPT PORT, SPN " RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Industrial Pressure Sensor 3.5psi to 150psi True Gage Automotive 3-Pin Bulk RoHS: Compliant | 0 |
|
$63.7800 / $66.7400 | Buy Now |
|
Master Electronics | Industrial Pressure Sensor 3.5psi to 150psi True Gage Automotive 3-Pin Bulk RoHS: Compliant | 0 |
|
$63.7800 / $66.7400 | Buy Now |
Part Details for LER00150TBPNKAAA20
LER00150TBPNKAAA20 CAD Models
LER00150TBPNKAAA20 Part Data Attributes
|
LER00150TBPNKAAA20
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LER00150TBPNKAAA20
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |