There are no models available for this part yet.
Overview of LER30K-R56P1D by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LER30K-R56P1D by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70368022
|
RS | Electric Rotary Table, 1.2 N-m Torque, 24VDC, PNP, 5m Actuator Cable, 1.5m I/O Cable | SMC Corporation LER30K-R56P1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,589.7700 / $1,673.4400 | RFQ |