Part Details for LER50K-R56P1D by SMC Corporation of America
Overview of LER50K-R56P1D by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LER50K-R56P1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368023
|
RS | Electric Rotary Table, 10 N-m Torque, 24VDC, PNP, 5m Actuator cable, 1.5m I/O Cable | SMC Corporation LER50K-R56P1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,108.8700 / $2,219.8700 | RFQ |