-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3809
|
Newark | Current Sensor, Voltage, -20A To 20A Rohs Compliant: Yes |Lem LES 6-NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$12.8100 / $19.8000 | Buy Now |
DISTI #
398-1193-ND
|
DigiKey | SENSOR CURRENT HALL 6A UNIPOLAR Min Qty: 1 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9545 / $18.1300 | Buy Now |
DISTI #
3253152
|
element14 Asia-Pacific | CURRENT SENSOR, VOLTAGE, -20A TO 20A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5643 | Buy Now |
DISTI #
3253152
|
Farnell | CURRENT SENSOR, VOLTAGE, -20A TO 20A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 78 |
|
$12.8173 / $14.5589 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 6A HALL EFFECT,CLOSE LOOP | 0 |
|
$8.8958 / $9.7854 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy