Part Details for LET00380PBYVKCAA15 by Honeywell Sensing and Control
Overview of LET00380PBYVKCAA15 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LET00380PBYVKCAA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4897
|
Newark | "le Pressure Switch, 1/8-27 Npt Port, Spd " |Honeywell LET00380PBYVKCAA15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9400 / $81.3800 | Buy Now |
DISTI #
480-LET00380PBYVKCAA15-ND
|
DigiKey | LE PRESSURE SWITCH, 1/8-27 NPT P Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7198 | Buy Now |
DISTI #
785-T00380PBYVKCAA15
|
Mouser Electronics | Industrial Pressure Sensors "LE PRESSURE SWITCH, 1/8-27 NPT PORT, SPD " RoHS: Compliant | 0 |
|
$74.4700 / $74.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.4200 / $123.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.4200 / $123.3000 | Buy Now |
Part Details for LET00380PBYVKCAA15
LET00380PBYVKCAA15 CAD Models
LET00380PBYVKCAA15 Part Data Attributes
|
LET00380PBYVKCAA15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LET00380PBYVKCAA15
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |