There are no models available for this part yet.
Overview of LET00380TBPVKBAA15 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LET00380TBPVKBAA15 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y1737
|
Newark | Le Pressure Switch |Honeywell LET00380TBPVKBAA15 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0400 / $69.8500 | Buy Now | |
DISTI #
480-LET00380TBPVKBAA15-ND
|
DigiKey | LE PRESSURE SWITCH Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7960 | Buy Now | |
DISTI #
785-00380TBPVKBAA15
|
Mouser Electronics | Industrial Pressure Sensors SWITCH MISC | 0 |
|
$57.6800 | Order Now | |
Onlinecomponents.com | Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box |
50 In Stock |
|
$66.1400 / $88.9800 | Buy Now | ||
DISTI #
83637595
|
Verical | Industrial Pressure Sensor 0psi to 38psi True Gage 3-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 48 |
|
$86.8400 / $115.6740 | Buy Now | |
DISTI #
LET00380TBPVKBAA15
|
TTI | Industrial Pressure Sensors SWITCH MISC Min Qty: 50 Package Multiple: 1 | Americas - 0 |
|
$50.9300 / $51.9500 | Buy Now | |
Master Electronics | Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box |
50 In Stock |
|
$66.1400 / $88.9800 | Buy Now |
CAD Models for LET00380TBPVKBAA15 by Honeywell Sensing and Control
Part Data Attributes for LET00380TBPVKBAA15 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Mounting Feature
|
BOARD MOUNT
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Pressure Sensing Mode
|
TRUE GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Surface Mount
|
NO
|
Termination Type
|
CONNECTOR
|