Part Details for LET01250PBYNKCAA01 by Honeywell Sensing and Control
Overview of LET01250PBYNKCAA01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LET01250PBYNKCAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y5283
|
Newark | Pressure Switch, 125Psi, 1/8"-27 Npt, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:-, Operating Pressure Max:125Psi, Contact Configuration:Spdt, Sensor Mounting:Panel/Chassis, Electrical Connection:3 Pin Connector Rohs Compliant: Yes |Honeywell LET01250PBYNKCAA01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $25.6100 | Buy Now |
|
Onlinecomponents.com |
29 Partner Stock |
|
$20.9100 / $24.3900 | Buy Now | |
DISTI #
29735372
|
Verical | Industrial Pressure Sensor 0psi to 25psi Sealed Gage 3-Pin Box Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$21.8000 / $22.2100 | Buy Now |
DISTI #
Honeywell LET01250PBYNKCAA01
|
PEI Genesis | Strain Guage Sensor | 29 |
|
Buy Now | |
DISTI #
2544779
|
element14 Asia-Pacific | PRESSURE SWITCH, 125PSI, 1/8"-27 NPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.1313 / $29.2173 | Buy Now |
DISTI #
2544779
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$23.7820 / $24.7363 | Buy Now |
|
Master Electronics |
29 Partner Stock |
|
$20.9100 / $24.3900 | Buy Now |
Part Details for LET01250PBYNKCAA01
LET01250PBYNKCAA01 CAD Models
LET01250PBYNKCAA01 Part Data Attributes:
|
LET01250PBYNKCAA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LET01250PBYNKCAA01
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |