Part Details for LET240-48 by Bel Fuse
Overview of LET240-48 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LET240-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LET240-48
|
Avnet Americas | POWER SUPPLY, LET240-48, AC-DC/DC-DC, IN AC 320TO600V, IN DC 450TO800V, OUT 24V, 10A, 480W, , 110X54X124MM, , , GENERAL USE, ROHS COMPLIANT, - Bulk (Alt: LET240-48) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |