Part Details for LET8530DS-03L-2.7-16-R by Changzhou Cre-sound Electronics Co Ltd
Overview of LET8530DS-03L-2.7-16-R by Changzhou Cre-sound Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LET8530DS-03L-2.7-16-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LET8530DS-03L-2.7
|
TME | Sound transducer: electromagnetic signaller, 2.7kHz, 80mA, 3V Min Qty: 1 | 416 |
|
$0.5100 / $0.6600 | Buy Now |