There are no models available for this part yet.
Overview of LET8530DS-3.6L-2.7-16-R by Changzhou Cre-sound Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LET8530DS-3.6L-2.7-16-R by Changzhou Cre-sound Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LET8530DS-3.6L-2.7
|
TME | Sound transducer: electromagnetic signaller, 2.7kHz, 100mA, 3.6V Min Qty: 1 | 491 |
|
$0.5100 / $0.6600 | Buy Now |