LET9070CB
STMicroelectronics
Description: 70W 28V HF to 2GHz LDMOS TRANSISTOR

Overview of LET9070CB by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LET9070CB by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # LET9070CB
EBV Elektronik Transistor RF FET N-CH 80V 12A 945MHz 3-Pin Case M-243 (Alt: LET9070CB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 71 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for LET9070CB by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LET9070CB by STMicroelectronics

LET9070CB
STMicroelectronics
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LET9070CB
    STMicroelectronics
    70W 28V HF to 2GHz LDMOS TRANSISTOR
    VS

Related Parts for LET9070CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LET9070CB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LET9070CB by STMicroelectronics

Select Manufacturer
Which Manufacturer of LET9070CB would you like to use for your alert(s)?
  • Please alert me when LET9070CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LET9070CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LET9070CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LET9070CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LET9070CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LET9070CB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: