There are no models available for this part yet.
Overview of LF SPXO025560 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LF SPXO025560 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFPS-39-50M
|
TME | Generator: quartz, 50MHz, SMD, 3.3V, ±50ppm, -40÷85°C Min Qty: 1 | 1635 |
|
$0.9900 / $1.3300 | Buy Now |