Datasheets
LF-301VK by: ROHM Semiconductor

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, SURFCE MOUNT PACKAGE-10

Part Details for LF-301VK by ROHM Semiconductor

Overview of LF-301VK by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for LF-301VK

LF-301VK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LF-301VK Part Data Attributes

LF-301VK ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
LF-301VK ROHM Semiconductor Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, SURFCE MOUNT PACKAGE-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description SURFCE MOUNT PACKAGE-10
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer ROHM Semiconductor
Color RED
Color@Wavelength Red
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 8 mm
Forward Current-Max 0.015 A
Forward Voltage-Max 2.8 V
JESD-609 Code e1
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 650 nm
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

LF-301VK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF-301VK by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF-301VK by ROHM Semiconductor

  • Please alert me when LF-301VK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF-301VK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF-301VK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF-301VK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF-301VK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF-301VK by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: