Part Details for LF-852D-II by Xytronic Industries
Overview of LF-852D-II by Xytronic Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1852D/B | Rochester Electronics LLC | CDP1852D/B - Byte-Wide Input/Output Port | |
ISL61852DCRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61852DIRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Price & Stock for LF-852D-II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0075
|
Newark | 1000W Industrial Smd Hot-Air Station, Supply Voltage Vac:240V, Heat Temperature Max:480°C, Output Power:600W, Kit Contents:-, Product Range:-, Plug Type:- |Xytronic LF-852D-II RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |