Part Details for LF-TC-01 by Hirose Electric Co Ltd
Overview of LF-TC-01 by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF-TC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7429
|
Newark | Crimp Tool, Hand, Crimp Tool Type:Hand, For Use With:Hirose Lf Series 7.3Mm, 8.7Mm Cable Diameter Circular Connectors, Product Range:Lf Series Rohs Compliant: Na |Hirose(Hrs) LF-TC-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,265.5500 / $1,719.8500 | Buy Now |
DISTI #
H9910-ND
|
DigiKey | TOOL HAND CRIMPER 7.3-8.7MM SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$810.0000 | Buy Now |
DISTI #
LF-TC-01
|
Avnet Americas | Manual Cable Clamp Crimp Tool - Bulk (Alt: LF-TC-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$811.2500 / $941.0500 | Buy Now |
DISTI #
798-LF-TC-01
|
Mouser Electronics | Crimpers / Crimping Tools CABLE CLAMP TOOL CRIMP 7.3-8.7 DIA RoHS: Compliant | 1 |
|
$807.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$791.4700 | Buy Now |
DISTI #
HIRLF-TC-01
|
Heilind Electronics | 150-0234-6-00 EACH | Americas - 0 in Stock |
|
$998.4615 / $1,030.1588 | Buy Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Shielded Connectors RoHS: Compliant | 0 |
|
$852.3500 / $901.3800 | Buy Now |
DISTI #
LF-TC-01
|
TME | Tool: for crimping, LF20, 7.3mm,8.3mm Min Qty: 1 | 0 |
|
$869.1500 / $936.0000 | RFQ |
DISTI #
000000000003978945
|
Sager | Crimpers / Crimping Tools CABLE CLAMP TOOL CRIMP 7.3-8.7 DIA Min Qty: 1 | 0 |
|
$1,080.0000 | Buy Now |
DISTI #
150-0234-6-00
|
Avnet Abacus | Manual Cable Clamp Crimp Tool (Alt: 150-0234-6-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LF-TC-01
LF-TC-01 CAD Models
LF-TC-01 Part Data Attributes
|
LF-TC-01
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
LF-TC-01
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |