-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7434
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Lf Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF07WBJ-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$10.1300 | Buy Now |
DISTI #
74M2616
|
Newark | Circular Connector Receptacle Size 7, 6 Position, Free Hanging, Product Range:Lf Series, Circular Connector Shell Style:-, No. Of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Hirose(Hrs) LF07WBJ-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $16.8200 | Buy Now |
DISTI #
HR539-ND
|
DigiKey | CONN JACK MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9657 / $16.1000 | Buy Now |
DISTI #
LF07WBJ-6P
|
Avnet Americas | Conn Bayonet Lock Coupling M 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Trays (Alt: LF07WBJ-6P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$9.4875 / $12.4845 | Buy Now |
DISTI #
798-LF07WBJ-6P
|
Mouser Electronics | Standard Circular Connector 6P JACK SHELL SZ 7 MALE AU TERM IP67 RoHS: Compliant | 0 |
|
$10.5500 / $16.1000 | Order Now |
|
Future Electronics | Connector JACK WATERPROOF 6 Position MALE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$11.0300 / $11.5800 | Buy Now |
DISTI #
HIRLF07WBJ-6P
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6769 / $13.8871 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0900 / $15.1600 | Buy Now |
DISTI #
61679731
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2201 | Americas - 24 |
|
$16.7200 / $18.3613 | Buy Now |
DISTI #
36535557
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$17.7223 / $18.3613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF07WBJ-6P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF07WBJ-6P
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.409 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF07 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |