Part Details for LF07WBLP-6PA(31) by Hirose Electric Co Ltd
Overview of LF07WBLP-6PA(31) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF07WBLP-6PA(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2227
|
Newark | Circular Conn, R/A Plug, 6Pos, Solder Rohs Compliant: Yes |Hirose(Hrs) LF07WBLP-6PA(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$59.0300 / $68.0100 | Buy Now |
DISTI #
66AK7436
|
Newark | Shielded Small Waterproof Connector |Hirose(Hrs) LF07WBLP-6PA(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7700 / $80.3800 | Buy Now |
DISTI #
LF07WBLP-6PA(31)-ND
|
DigiKey | CONNECTOR Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2845 | Buy Now |
DISTI #
LF07WBLP-6PA(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 6 Position Solder Right Angle Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: LF07WBLP-6PA(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$57.8750 / $67.1350 | Buy Now |
DISTI #
798-LF07WBLP-6PA(31)
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 27 |
|
$60.8200 / $70.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$56.4700 | Buy Now |
DISTI #
HIRLF07WBLP-6PA(31)
|
Heilind Electronics | 136-0022-1-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9800 / $81.6000 | Buy Now |
DISTI #
LF07WBLP-6PA(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 6 Position Solder Right Angle Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: LF07WBLP-6PA(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$57.8750 / $67.1350 | Buy Now |
DISTI #
000000000006068150
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$50.2000 / $61.6000 | Buy Now |
Part Details for LF07WBLP-6PA(31)
LF07WBLP-6PA(31) CAD Models
LF07WBLP-6PA(31) Part Data Attributes:
|
LF07WBLP-6PA(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF07WBLP-6PA(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.409 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF07-A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |