Part Details for LF07WBP-3S by Hirose Electric Co Ltd
Overview of LF07WBP-3S by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF07WBP-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2619
|
Newark | Circular Connector Plug Size 7, 3 Position, Free Hanging, Product Range:Lf Series, Circular Connector Shell Style:-, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Hirose(Hrs) LF07WBP-3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $21.5000 | Buy Now |
DISTI #
136-0003-7-00
|
Avnet Abacus | Conn Bayonet Lock Coupling F 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 136-0003-7-00) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for LF07WBP-3S
LF07WBP-3S CAD Models
LF07WBP-3S Part Data Attributes
|
LF07WBP-3S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF07WBP-3S
Hirose Electric Co Ltd
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.409 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 07 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |