-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2239
|
Newark | Circular Conn, R/A Plug, 12Pos, Solder Rohs Compliant: Yes |Hirose(Hrs) LF10WBLP-12PA(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$71.2000 / $82.0200 | Buy Now |
DISTI #
LF10WBLP-12PA(31)-ND
|
DigiKey | CONNECTOR Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9085 | Buy Now |
DISTI #
LF10WBLP-12PA(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Bag - Bag (Alt: LF10WBLP-12PA(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$61.0000 / $70.7600 | Buy Now |
DISTI #
798-LF10WBLP-12PA31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$67.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$59.5200 | Buy Now |
DISTI #
HIRLF10WBLP-12PA(31)
|
Heilind Electronics | Americas - 0 in Stock |
|
$66.3077 / $68.4127 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1300 / $86.2000 | Buy Now |
DISTI #
LF10WBLP-12PA(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Bag - Bag (Alt: LF10WBLP-12PA(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$61.0000 / $70.7600 | Buy Now |
DISTI #
LF10WBLP-12PA(31)
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Bag - Bag (Alt: LF10WBLP-12PA(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$61.0000 / $70.7600 | Buy Now |
DISTI #
4222093
|
element14 Asia-Pacific | CIRCULAR CONN, R/A PLUG, 12POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 300 |
|
$74.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF10WBLP-12PA(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBLP-12PA(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.323 inch | |
Body Diameter | 0.705 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |