-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2241
|
Newark | Circular Conn, R/A Plug, 12Pos, Solder Rohs Compliant: Yes |Hirose(Hrs) LF10WBLPA-12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$41.4700 / $52.7600 | Buy Now |
DISTI #
66AK7463
|
Newark | Shielded Small Waterproof Connector |Hirose(Hrs) LF10WBLPA-12P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6200 / $54.1700 | Buy Now |
DISTI #
LF10WBLPA-12P
|
Avnet Americas | Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Tray - Trays (Alt: LF10WBLPA-12P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$41.8750 / $48.5750 | Buy Now |
DISTI #
798-LF10WBLPA-12P
|
Mouser Electronics | Standard Circular Connector 12P, RA PLUG, SHELL SIZE 10, MALE, WATERPROOF TYPE RoHS: Compliant | 71 |
|
$44.8400 / $50.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$40.8600 | Buy Now |
DISTI #
HIRLF10WBLPA-12P
|
Heilind Electronics | Americas - 0 in Stock |
|
$45.5385 / $46.2500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2600 / $74.0000 | Buy Now |
DISTI #
000000000006272100
|
Sager | Standard Circular Connector 12P, RA PLUG, SHELL SIZE 10, MALE, WATERPROOF TYPE Min Qty: 1 | 0 |
|
$36.4000 / $44.7000 | Buy Now |
DISTI #
136-0039-0-00
|
Avnet Abacus | Connector Circular Shielded Small Waterproof Pin 12 Position Solder Right Angle Cable Mount 12 Terminal 1 Port Tray - Tape and Reel (Alt: 136-0039-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF10WBLPA-12P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBLPA-12P
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.988 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |