-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7488
|
Newark | Circular Conn, Rcpt, 12Pos, Solder, Product Range:Lf Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBRB-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$13.2300 | Buy Now |
DISTI #
HR1948-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1698 In Stock |
|
$9.9525 / $16.0800 | Buy Now |
DISTI #
LF10WBRB-12S
|
Avnet Americas | Conn Miniature Waterproof Shielded Connector SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port - Trays (Alt: LF10WBRB-12S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 50 |
|
$8.3759 / $10.1910 | Buy Now |
DISTI #
798-LF10WBRB-12S
|
Mouser Electronics | Standard Circular Connector 12S RECP SHELL SZ 10 FEM 2AMP AU IP67 RoHS: Compliant | 160 |
|
$10.1600 / $14.9500 | Buy Now |
|
Future Electronics | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.0200 / $11.5700 | Buy Now |
DISTI #
HIRLF10WBRB-12S
|
Heilind Electronics | 136-1014-9-00 EACH | Americas - 0 in Stock |
|
$11.6615 / $13.8710 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Sockets - 12 Position - Shell Size 10 - Bayonet Lock - Solder Cup Termination - Panel Mount - 50 Pcs. Tray. RoHS: Compliant |
200 In Stock |
|
$10.0800 / $15.1400 | Buy Now |
DISTI #
79370381
|
Verical | Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2404 | Americas - 200 |
|
$13.3212 / $19.5103 | Buy Now |
DISTI #
LF10WBRB-12S
|
TME | LF10WBRB-12S Min Qty: 200 | 0 |
|
$9.9400 | RFQ |
DISTI #
000000000003978986
|
Sager | Standard Circular Connector 12S RECP SHELL SZ 10 FEM 2AMP AU IP67 Min Qty: 1 | 0 |
|
$9.3200 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF10WBRB-12S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBRB-12S
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.75 inch | |
Body Diameter | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | LF10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |