Part Details for LF111NU by Siemens
Overview of LF111NU by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF111NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71301454
|
RS | 30A 240V 1P FUSED GD TYPE1 | Siemens LF111NU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2600 / $210.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$169.8000 / $182.3800 | Buy Now |