Part Details for LF13WBP-11S by Hirose Electric Co Ltd
Overview of LF13WBP-11S by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF13WBP-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7500
|
Newark | Circular Conn, Plug, 11Pos, Solder, Product Range:Lf Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:11Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) LF13WBP-11S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$21.0300 / $26.7500 | Buy Now |
DISTI #
HR1927-ND
|
DigiKey | CONN PLUG FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$19.2092 / $26.7200 | Buy Now |
DISTI #
LF13WBP-11S
|
Avnet Americas | Conn Miniature Waterproof Shielded Connector F 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Trays (Alt: LF13WBP-11S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.8750 / $20.7350 | Buy Now |
DISTI #
798-LF13WBP-11S
|
Mouser Electronics | Standard Circular Connector 11P PLUG SHELL SZ 13 FEM AU TERM IP67 RoHS: Compliant | 53 |
|
$19.7800 / $26.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$19.6400 | Buy Now |
DISTI #
HIRLF13WBP-11S
|
Heilind Electronics | 136-0011-5-00 EACH | Americas - 42 in Stock |
|
$22.6984 / $28.6000 | Buy Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Shielded Connectors RoHS: Compliant | 0 |
|
$17.9800 / $21.0500 | Buy Now |
DISTI #
68487091
|
Verical | Conn Circular F 11 POS Solder ST Cable Mount 11 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$41.6412 / $48.8098 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 11 CONTACT(S), ZINC ALLOY, MALE, CRIMP TERMINAL, PLUG | 80 |
|
$41.2976 / $51.6220 | Buy Now |
DISTI #
LF13WBP-11S
|
TME | Connector: circular, LF, soldering, PIN: 11(4+7), plug, for cable Min Qty: 100 | 0 |
|
$18.6900 | RFQ |
Part Details for LF13WBP-11S
LF13WBP-11S CAD Models
LF13WBP-11S Part Data Attributes
|
LF13WBP-11S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF13WBP-11S
Hirose Electric Co Ltd
Circular Connector, 11 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IP67, IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.043 inch | |
Body Diameter | 0.705 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |