Part Details for LF13XA by Essentra Components
Overview of LF13XA by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF13XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-LF13XA-ND
|
DigiKey | WIDE FLANGE TAPERED CAP - ID RAN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4000 In Stock |
|
$0.0510 / $0.1100 | Buy Now |
DISTI #
144-LF13XA
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG WIDE FLG:LDPE YELLOW RoHS: Compliant | 0 |
|
$0.0510 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0556 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - in)side Diameter Range 14.9 - 16.4 mm (0.585 - 0.647 in) - Outside Diameter Range 16.6 - 18 mm (0.655 - 0.710 in) RoHS: Compliant | 0 |
|
$0.0537 / $0.0818 | Buy Now |
Part Details for LF13XA
LF13XA CAD Models
LF13XA Part Data Attributes
|
LF13XA
Essentra Components
Buy Now
|
Compare Parts:
LF13XA
Essentra Components
|
Samacsys Manufacturer | Essentra Components |