Part Details for LF18ABPT-TR by STMicroelectronics
Overview of LF18ABPT-TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF18ABPT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7922
|
Newark | Linear Vr |Stmicroelectronics LF18ABPT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7799-1-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA PPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
LF18ABPT-TR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LF18ABPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 112500 Factory Stock |
|
$0.4263 / $0.4446 | Buy Now |
DISTI #
511-LF18ABPT-TR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 0.5A Positive RoHS: Compliant | 4307 |
|
$0.3940 / $0.6600 | Buy Now |
DISTI #
V72:2272_06553218
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 2499 |
|
$0.3218 / $0.4265 | Buy Now |
DISTI #
V72:2272_18456150
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1739 Container: Cut Strips | Americas - 500 |
|
$0.1920 / $0.3366 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 4307 |
|
$0.4500 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3920 | Buy Now |
DISTI #
62246281
|
Verical | LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 14 Package Multiple: 1 Date Code: 2206 | Americas - 2499 |
|
$0.3218 / $0.3492 | Buy Now |
DISTI #
25820556
|
Verical | LDO Regulator Pos 1.8V 0.5A 5-Pin(4+Tab) PPAK T/R Min Qty: 64 Package Multiple: 1 Date Code: 1739 | Americas - 500 |
|
$0.1920 / $0.2983 | Buy Now |
Part Details for LF18ABPT-TR
LF18ABPT-TR CAD Models
LF18ABPT-TR Part Data Attributes
|
LF18ABPT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF18ABPT-TR
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 6.1 mm |
Alternate Parts for LF18ABPT-TR
This table gives cross-reference parts and alternative options found for LF18ABPT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF18ABPT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD18KA5WFP-E2 | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO5, TO-252, 4 PIN | ROHM Semiconductor | LF18ABPT-TR vs BD18KA5WFP-E2 |